CHB350-24S3V3

Cincon
418-CHB350-24S3V3
CHB350-24S3V3

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input, 3.3VDC Output, 2.28x2.40x0.52"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$266.29 $266.29
$244.82 $1,224.10
$237.91 $2,379.10
$228.98 $5,724.50
$197.94 $9,897.00
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
231 W
24 V
18 V
36 V
3.3 V
70 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
13.2 mm (0.52 in)
Industrial
CHB350
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB350 231W to 350W DC-DC Converters

Cincon CHB350 Series 231W to 350W DC-DC Converters feature isolated output voltages of 3.3V, 5V, 12V, 24V, and 28VDC and operate at 92.5% efficiency. The half-brick package offers a 2:1 input range and provides 231W to 350W of output power. The input voltage range of the CHB350 series is 18VDC to 36VDC and 36VDC to 75VDC. The Cincon CHB350 DC-DC Converters operate between -40°C and +100°C. Additional features include input under-voltage protection, over current/voltage/temperature protections, short circuit protection, and remote On/Off control.