CFM600S120C

Cincon
418-CFM600S120C
CFM600S120C

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 12V 26.25A Cov

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$313.57 $313.57
$304.16 $1,520.80
$295.03 $2,950.30
$280.27 $7,006.75
$269.06 $13,453.00
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
80 VAC to 264 VAC
1 Output
12 VDC
32.08 A
Enclosed
4 kVAC
92.5 %
Industrial
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
CFM600S
Brand: Cincon
Dimensions: 136 mm x 87 mm x 42.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power good and power fail signals. CFM600S power supplies have an open-frame design and are highly efficient, reliable, and fully protected against over-voltage conditions. Cincon CFM600S AC-DC Power Supplies have IEC/EN/UL 62368-1 approval.