DBUH-25P-FO

Cinch
538-DBUH-25P-FO
DBUH-25P-FO

Mfr.:

Description:
D-Sub Standard Connectors 25C PLG NO CONTACTS D*U SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:
76 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.19 $23.19
$21.57 $215.70
$21.03 $525.75
$20.88 $1,044.00
$17.15 $1,715.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Without Pin Contacts
Crimp
Wire
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Zinc
Unfiltered
D-U
Brand: Cinch
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 702-03-25-005
Unit Weight: 8.392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS