134-1019-481

Cinch
530-134-1019-481
134-1019-481

Mfr.:

Description:
RF Adapters - In Series Adapter, SMA Jack to SMP Jack, 4 Hole Flange Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 200

Stock:
200 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.91 $41.91
$35.62 $356.20
$33.39 $834.75
$31.79 $1,589.50
$30.27 $3,027.00
$28.38 $7,095.00
$27.03 $13,515.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - In Series
SMA, SMP
Jack
Normal
Jack
Normal
50 Ohms
26.5 GHz
1.2, 1.3
Gold
Gold
Beryllium Copper, Brass
Brand: Cinch
Contact Material: Beryllium Copper
Mating Cycles: 500 Cycle
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.