SMD-SC-SN42BI57AG1-0.030-8oz

Chip Quik
910-SCSN42BI57AG18OZ
SMD-SC-SN42BI57AG1-0.030-8oz

Mfr.:

Description:
Solder Sn42/Bi57/Ag1 (Tin/Bismuth/Silver) .030" Solder Wire 8oz Spool (Solid Core)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
2
Expected 2026-02-26
4
Expected 2026-03-02
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$131.75 $131.75

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Tin/Lead Solid Wire
0.762 mm
Spool
No
Brand: Chip Quik
Product Type: Solder
Series: SMD-SC
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
TARIC:
8311900000
BRHTS:
83119000
ECCN:
EAR99