CP410

Chemtronics
5168-CP410
CP410

Mfr.:

Description:
Pre-Saturated Wipes PRESATURATED SWABS 4" x 8.25" 50 COUNT

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Pre-Saturated Wipes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 in x 8.25 in
Box - Individually Wrapped
50
Isopropyl Alcohol
Optics
Not ESD Safe
Brand: Chemtronics
Packaging: Bulk
Product Type: Wipes
Factory Pack Quantity: 4
Subcategory: Supplies
Type: Optic Presaturated Wipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS