KVF250L156M55NHT00

Chemi-Con
661-KVF250L156M55NHT
KVF250L156M55NHT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15uF 25V 20% X8L AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,528

Stock:
1,528 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.19 $2.19
$1.72 $17.20
$1.63 $81.50
$1.60 $160.00
$1.47 $735.00
Full Reel (Order in multiples of 800)
$1.43 $1,144.00
$1.41 $2,256.00
$1.28 $6,144.00
$1.26 $12,096.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
15 uF
25 VDC
X8L
20 %
2220
5750
SMD/SMT
Standard
- 55 C
+ 150 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2.8 mm (0.11 in)
General Type MLCCs
AEC-Q200
KVF
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Package / Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Unit Weight: 474.161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532240010
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

KVF Multilayer Ceramic Chip Capacitors (MLCCs)

Chemi-Con KVF Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified and operate in a -55°C to +150°C temperature range. The series offers X8L temperature characteristics, excellent noise absorption, and 1000 temperature cycles. Other features include a 0.033µF to 15µF capacitance range and ±20% capacitance tolerance. Typical applications for Chemi-Con KVF MLCCs include noise filters for automotive equipment and equipment used in high-temperature environments.