EMZR160ARA331MF80G

Chemi-Con
661-EMZR160ARA331MF8

EMZR160ARA331MF80G

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 330uF 16V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 182

Stock:

182
Can Ship Immediately

On Order:

1,800
Expected 2025-07-31

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.90 $0.90
$0.432 $4.32
$0.392 $39.20
$0.343 $171.50
Full Reel (Order in multiples of 900)
$0.262 $235.80
$0.224 $403.20
$0.206 $2,039.40
$0.195 $4,738.50
$0.185 $9,157.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
330 uF
16 VDC
6.3 mm
7.7 mm
2000 Hour
Low ESR Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
MZR
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Alchip