APXT100ARA391MF80G

Chemi-Con
661-APXT100A391MF80G
APXT100ARA391MF80G

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 390uF 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,241

Stock:
8,241 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.806 $0.81
$0.521 $5.21
$0.493 $49.30
$0.488 $244.00
$0.324 $291.60
$0.298 $804.60
$0.274 $2,959.20

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
390 uF
10 VDC
SMD/SMT
7.7 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
22 mOhms
2.85 A
- 55 C
+ 105 C
6.3 mm
Can
PXT
Brand: Chemi-Con
Leakage Current: 1.95 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PXT Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors use conductive polymer as the electrolyte, which offers a super low ESR and impedance as well as resistance to high heat. These NPCAP™ capacitors provide 15,000 hours at +105°C endurance, high moisture resistance, and bias humidity (1000h at +85°C, 85%RH). The rated voltage ranges from 2.5VDC to 16VDC, while capacitance ranges from 100μF to 820μF. Chemi-Con PXT capacitors are available with a 5mm or 6.3mm diameter and 5.8mm or 7.7mm length. These devices are ideal for DC/DC converters, voltage regulators, and decoupling applications used on computer motherboards.