APSF2R5ELL471MF08S

Chemi-Con
661-APSF2R5E471MF08S
APSF2R5ELL471MF08S

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 2.5Volts 470uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.766 $7.66
$0.58 $58.00
$0.465 $232.50
$0.428 $428.00
$0.374 $748.00
$0.358 $1,790.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
470 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
5 mOhms
5.9 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 2.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Unit Weight: 680.405 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.