APS-6R3ELL102MJC5S

Chemi-Con
661-APS6R3ELL102MJC
APS-6R3ELL102MJC5S

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 6.3volts 1000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 416

Stock:
416 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.72 $17.20
$1.26 $126.00
$1.06 $530.00
$0.919 $919.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
1000 uF
6.3 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
10 mOhms
5.5 A
- 55 C
+ 105 C
10 mm
Can
PS
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.