APS-100ELL271MHB5S

Chemi-Con
661-APS100ELL271MHB
APS-100ELL271MHB5S

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 10volts 270uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 475

Stock:
475 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$0.784 $7.84
$0.707 $70.70
$0.691 $345.50
$0.69 $690.00
$0.603 $1,206.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
270 uF
10 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
14 mOhms
4.42 A
- 55 C
+ 105 C
8 mm
Can
PS
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532290000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.