RS1A40D25

Carlo Gavazzi
225-RS1A40D25
RS1A40D25

Mfr.:

Description:
Solid State Relays - SSRs SSR ZS 400V 25A 4.5-32 VDC LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.82 $89.82
$85.33 $853.30
$80.83 $4,041.50
$78.14 $7,814.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
25 A
400 VAC
1 Form A (SPST-NO)
Zero Switching
4 VDC to 32 VDC
12 mA
- 20 C
+ 70 C
IP20
RS1A
58.2 mm
48.8 mm
28.8 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99