RM1E48V25

Carlo Gavazzi
225-RM1E48V25
RM1E48V25

Mfr.:

Description:
Solid State Relays - SSRs SSR AS 480V 25A 0-10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$229.71 $229.71
$218.22 $2,182.20
$206.74 $10,337.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
25 A
480 VAC
1 Form A (SPST-NO)
0 VDC to 10 VDC
15 mA
- 20 C
+ 70 C
RM1E
58.8 mm
48.8 mm
28.9 mm
Brand: Carlo Gavazzi
Input to Output Isolation Method: 4 kV
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 90.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1E Solid State Relays

Carlo Gavazzi RM1E Solid State Relays are analog switching relays that work in accordance with the phase angle control principle. The relay switches off every time the output current crosses zero and switches on in accordance with the applied control input. These relays offer analog switching (phase-angle control) for resistive and slightly inductive load applications. The RME1 series solid state relays feature an integral snubber network and polarized lockable control connector for safe connection in voltage-controlled version. These relays require 4mA to 20mA or 0V to 10V control input. Typical applications include heaters, lighting, slightly inductive loads such as small fans, and soft turn-on of high-power incandescent lamps.