RGC3P60AA20C1

Carlo Gavazzi
225-RGC3P60AA20C1
RGC3P60AA20C1

Mfr.:

Description:
Solid State Relays - SSRs 3P -SSC I IN - 1FC 600V 3x20A 1200VP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$482.98 $482.98
$458.83 $4,588.30
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Solid State Relays
RGC3P
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 690.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

RGC3P Solid State Relays

Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED.