RGC1P48V62ED

Carlo Gavazzi
225-RGC1P48V62ED
RGC1P48V62ED

Mfr.:

Description:
Solid State Relays - Industrial Mount 1P-SSC V IN - PS 480V 63A 1200VP-E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$541.88 $1,083.76
$514.79 $5,147.90
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - Industrial Mount
Solid State Relays
RGC1P
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535908085
TARIC:
8536490099

RGC1P Single-Phase Solid State Relays

Carlo Gavazzi RGC1P Single-Phase Solid State Relays feature an integrated heatsink and are available in two variants: proportional switching controller types and communications interface types. The RGC1P components control the output power of 1-phase loads with an analog control input. Input types cover a wide range of current and voltage ranges. Local setting by an external potentiometer is possible. Switching modes, selectable through a front knob, allow phase angle control, full-cycle control, advanced full-cycle control specific for short wave infrared heaters, and soft starting for limiting inrush current of loads having a high-temperature coefficient. The output of the RGC1P is protected against overvoltages by utilizing an integrated varistor across the output. Two front LEDs indicate the status of the load and control.