RGC1A60D90GGUP

Carlo Gavazzi
225-RGC1A60D90GGUP
RGC1A60D90GGUP

Mfr.:

Description:
Solid State Relays - SSRs 1P-SSC-DC IN-ZC 600V 90A 1200VP-U-CLP IN-OTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$440.28 $440.28
$418.25 $4,182.50
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Solid State Relays
RGC1A
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RGC1A Solid State Relays (SSRs)

Carlo Gavazzi RGC1A Solid State Relays (SSRs) are single-phase devices designed with an integrated heatsink. These SSRs feature zero cross or instant-on switching, integrated voltage transient protection, and a varistor. The RGC1A SSRs offer power and control terminals that allow for the safe looping of cables. These SSRs also offer a 100kA short circuit current rating according to UL508. The RGC1A SSRs have a rated operational voltage of up to 660VAC and an operational current of up to 85AAC at +40°C. These SSRs are available in Types RGC solid-state contactor "E" connection and "U" connection with widths ranging from 17.5mm up to 70mm.