RAM1A60D125

Carlo Gavazzi
225-RAM1A60D125
RAM1A60D125

Mfr.:

Description:
Solid State Relays - SSRs SSR ZS 600V 125A 4-32VDC VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$328.37 $328.37
$311.94 $3,119.40
$295.52 $14,776.00
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Panel Mount
125 A
600 VAC
1 Form A (SPST-NO)
Zero Switching
3 VDC to 32 VDC
12 mA
- 40 C
+ 80 C
IP20
RAM
58.2 mm
44.8 mm
28.8 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99