ICB30L50F10NO

Carlo Gavazzi
225-ICB30L50F10NO
ICB30L50F10NO

Mfr.:

Description:
Proximity Sensors - Industrial PROX SENSOR IND. M30 CAB 50MM NPN NO FLUSH

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$113.38 $113.38
$107.71 $538.55
$104.30 $1,043.00
$100.91 $2,522.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
NPN-NO
Mounting Bracket
Cable
2 m
10 VDC
36 VDC
ICB30
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99