HTS02S

Carlo Gavazzi
225-HTS02S
HTS02S

Mfr.:

Description:
Thermal Interface Products 2.38 mL sachet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.76 $25.76
$24.47 $244.70
$23.19 $1,159.50
$22.41 $2,241.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Thermal Interface Products
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Heatsink Paste
HTS
Brand: Carlo Gavazzi
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3824999999
USHTS:
3506105000
ECCN:
EAR99

FEATURED PRODUCTS
CARLO GAVAZZI