EI1204NPOPL

Carlo Gavazzi
225-EI1204NPOPL
EI1204NPOPL

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX PLAS M12 NPN NO CBL

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$92.77 $92.77
$88.12 $440.60
$85.34 $853.40
$82.55 $2,063.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
NPN-NO
Cable Mount
Cable
2 m
10 VDC
32 VDC
EI12
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99