DPA71DM48

Carlo Gavazzi
225-DPA71DM48
DPA71DM48

Mfr.:

Description:
Industrial Relays 380-480V 3-PHASE MONITORING RELAY
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
9 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$353.99 $1,769.95
$348.86 $3,488.60
$342.64 $8,566.00
$339.17 $16,958.50
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
DPA71
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DPA Three-Phase Monitoring Relays

Carlo Gavazzi DPA Three-Phase Monitoring Relays are designed to detect incorrect phase sequence and total/partial phase loss. These relays feature a supply range from 208VAC to 690VAC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).