DPA03CM69

Carlo Gavazzi
225-DPA03CM69
DPA03CM69

Mfr.:

Description:
Industrial Relays 3PH LOSS/SEQ DIN DPDT 600-690VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$341.62 $341.62
$324.54 $1,622.70
$314.28 $3,142.80
$304.03 $7,600.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
3-Phase Monitoring Relay
Screw
SPDT
8 A
Screw
Non-Latching
600 VAC to 690 VAC
Nylon
IP20
DPA03
99.5 mm
22.5 mm
80 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DPA Three-Phase Monitoring Relays

Carlo Gavazzi DPA Three-Phase Monitoring Relays are designed to detect incorrect phase sequence and total/partial phase loss. These relays feature a supply range from 208VAC to 690VAC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).