DPA01DM48

Carlo Gavazzi
225-DPA01DM48
DPA01DM48

Mfr.:

Description:
Industrial Relays 3PH LOSS/SEQ DIN DPDT 380-480VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$175.23 $175.23
$166.45 $832.25
$161.20 $1,612.00
$155.95 $3,898.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
3-Phase Monitoring Relay
Screw
DPDT
8 A
Screw
Non-Latching
380 VAC to 480 VAC
Nylon
IP20
DPA01
99.5 mm
22.5 mm
80 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 148.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99

DPA Three-Phase Monitoring Relays

Carlo Gavazzi DPA Three-Phase Monitoring Relays are designed to detect incorrect phase sequence and total/partial phase loss. These relays feature a supply range from 208VAC to 690VAC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).