DPA01CM60

Carlo Gavazzi
225-DPA01CM60
DPA01CM60

Mfr.:

Description:
Industrial Relays 3PH LOSS/SEQ DIN DPDT 380-600VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$241.49 $241.49
$229.42 $1,147.10
$222.16 $2,221.60
$214.92 $5,373.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DPA01
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490055
TARIC:
8536490099
ECCN:
EAR99

DPA Three-Phase Monitoring Relays

Carlo Gavazzi DPA Three-Phase Monitoring Relays are designed to detect incorrect phase sequence and total/partial phase loss. These relays feature a supply range from 208VAC to 690VAC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).