DPA01CM44HVAC

Carlo Gavazzi
225-DPA01CM44HVAC
DPA01CM44HVAC

Mfr.:

Description:
Industrial Relays 3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-rail mounting, Measuring Range 177 to 550Vac, 22.5x83.5x99.5mm housing. Complies with IEC 60335-2-40 for use with A3 flammable refrigerants.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$213.51 $213.51
$202.83 $1,014.15
$196.43 $1,964.30
$190.08 $4,752.00
$190.05 $9,502.50
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
DIN Rail
Industrial Relay
Screw
SPDT
208 VAC to 480 VAC
IP20
DPA01 HVAC
80 mm
22.5 mm
99.5 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Subcategory: Relays
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
TARIC:
8536490099
ECCN:
EAR99