CGT-12M-0.25

Carlo Gavazzi
225-CGT-12M-0.25
CGT-12M-0.25

Mfr.:

Description:
Industrial Relays TOR 12M 0.16-0.25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$75.10 $75.10
$71.33 $713.30
$67.58 $3,379.00
$65.33 $6,533.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Accessories
Overload Relay
Screw
250 mA
Screw
Non-Latching
550 VAC, 220 VDC
CGT-12
44 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99