P26F-1D-RND MTL

Carling Technologies
691-P26F-1D-RNDMTL
P26F-1D-RND MTL

Mfr.:

Description:
Pushbutton Switches 1 POLE OFF - (ON) round metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 175

Stock:
175 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.39 $24.39
$17.28 $172.80
$16.32 $326.40
$15.76 $788.00
$15.58 $1,558.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
P26
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
6 A
125 VDC
125 VAC
Wire Lead
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: P26F1DRND MTL 026-00515000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509019
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES