LTIGK51-1L-BL-RC-FN/250N

Carling Technologies
691-GK511LBLRCFN250N
LTIGK51-1L-BL-RC-FN/250N

Mfr.:

Description:
Rocker Switches LTIGK51-1L-BL-RC-FN/250N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.88 $43.88
$28.77 $287.70
$24.66 $2,466.00
$21.89 $4,378.00
$21.65 $10,825.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Illuminated
Bulk
Brand: Carling Technologies
Product Type: Rocker Switches
Series: LTIG
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Tippette
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

Switches & Controls

Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications.