CT4518-8

Cal Test
510-CT4518-8
CT4518-8

Mfr.:

Description:
Other Tools 1500V 8mm Mag Connector, 4mm R-Angle J, Grey

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.45 $41.45

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Other Tools
Adaptors
8 mm Right-Angle Gray Magnetic Connector
4 mm Sheathed Jack
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Description/Function: Adaptor Features a Magnetic Connector to a 4 mm Jack. Designed for Application on Circuit Breakers, Terminal blocks and Photovoltaic Panels. It Incorporates a Magnetic Tip that Provides a Quick Hands-Free Connection to Ferrous Conductors
Height: 51.5 mm
Length: 45.8 mm
Product Type: Hand Tools
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535908040
TARIC:
8535900089
ECCN:
EAR99