CT4432

Cal Test
510-CT4432
CT4432

Mfr.:

Description:
Test Probes 10 kV High-Voltage Oscilloscope Probe, cTUVus Listed

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$651.00 $651.00

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Test Probe
High Voltage Oscilloscope Probe
40 MHz
Various
340 mm
10 kV
Brand: Cal Test
Cable Type: BNC
Product: Oscilloscope Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

CT4432 High-Voltage Oscilloscope Probe

Cal Test Electronics CT4432 High-Voltage Oscilloscope Probe features a dual precision design that accurately and safely steps down higher oscilloscope voltages to acceptable levels. The CT4432 offers 1000x attenuation, a 5pF to 50pF compensation with a wide range of capacitance matching in a 0 to +50°C operating temperature range, and a two-year warranty. The CT4432 High-Voltage Oscilloscope Probe enables safe measurement of voltage levels up to 10kV.