CT3275

Cal Test
510-CT3275
CT3275

Mfr.:

Description:
Test Accessories - Other HOLDER/RROLLERS w/ CONTAIN - 200 LEADS

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,059.15 $1,059.15

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Accessories - Other
RoHS:  
Lead Racks
Gray
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Features: Adjustable Height 1 m to 1.8 m, 200 Test Lead Capacity
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403708020
TARIC:
8538100090
ECCN:
EAR99

FEATURED PRODUCTS
CAL TEST ELECTRONICS