CT3104-0

Cal Test
510-CT3104-0
CT3104-0

Mfr.:

Description:
Test Plugs & Test Jacks 2mm Insulated Jack - Pushin, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52

Stock:
52 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Jack
2mm Jack, Push-In
Black
10 A
Nickel
Brand: Cal Test
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation: Insulated
Insulation Material: Polyamide (PA)
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT3104
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99