CT2799A-9-10

Cal Test
510-CT2799A-9-10
CT2799A-9-10

Mfr.:

Description:
Test Leads 1,000 V CAT IV, White, 10 m

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.05 $46.05

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
18 AWG Wire
10 m
White
Brand: Cal Test
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 12 A
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 60 C
Product: Test Leads
Product Type: Test Leads
Series: CT2799A
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490011
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99