VOFM-65G-12

CUI Inc.
490-VOFM-65G-12
VOFM-65G-12

Mfr.:

Description:
Modular Power Supplies - Chassis 65 W, 12 Vdc, single output, open-frame, MED

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$88.83 $88.83
$84.60 $423.00
$82.85 $828.50
$80.57 $2,014.25
$78.90 $3,945.00
$77.27 $7,727.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Modular Power Supplies - Chassis
RoHS:  
65 W
90 VAC to 264 VAC
87 %
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
4 kVAC, 5.656 kVDC
VOFM-65G
Brand: CUI Inc.
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VOFM-65G Internal AC-DC Power Supplies

CUI Inc VOFM-65G Internal AC-DC Power Supplies are part of the open-frame AC-DC power supply family with a 65W output power. These modules feature an input voltage range of 90VAC to 264VAC, an output voltage range of 5VDC to 56VDC, and up to 87% high efficiency. The VOFM-65G power supplies are available in a compact size, with high power density and 0.21W low no-load power consumption. These power supplies are certified to IEC/EN/UL 60601-1 and support a wide operating temperature range of -20°C to 70°C. The VOFM-65G power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.