VOF-80B-12-C

CUI Inc.
490-VOF-80B-12-C
VOF-80B-12-C

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 80w, 12Vdc, single output, metal case no fan

In Stock: 35

Stock:
35 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$94.50 $94.50
$90.55 $452.75
$88.13 $881.30
$85.72 $2,143.00
$83.93 $4,196.50
$82.20 $8,220.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
80 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
6.7 A
Enclosed
3 kVAC
89 %
ITE, Industrial
81.28 mm (3.2 in)
62 mm (2.441 in)
40 mm (1.575 in)
VOF-80B
Brand: CUI Inc.
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: Commercial Grade Internal AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-80B Switching Power Supplies

CUI Inc VOF-80B Switching Power Supplies are internal AC-DC power supplies designed to meet IEC/EN 60335-1 and EN 55032. These power supplies have high efficiency of up to 91% and are certified to EN/BS EN/UL 62368-1. The VOF-80B switching power supplies feature chassis mounting style and regulated load regulation. These power supplies feature continuous short-circuit protection, a 5,000m operating altitude, and a 2-inch x 3-inch open frame compact size. The VOF-80B switching power supplies operate at -30°C to 80°C temperature range and 90VAC to 264VAC universal input voltage range.

FEATURED PRODUCTS
CUI INC.