VMS-160-24

CUI Inc.
490-VMS-160-24
VMS-160-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 160 W, 24 Vdc, single output, open PCB, MED

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
209
Expected 2026-05-14
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$235.20 $235.20
$227.08 $1,135.40
$219.88 $2,198.80
$213.37 $5,334.25
$208.94 $10,447.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
160 W
85 VAC to 264 VAC, 125 VDC to 373 VDC
1 Output
24 VDC
6.66 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27.5 mm (1.083 in)
VMS-160
Brand: CUI Inc.
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Part # Aliases: 655-00103R
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504403000
CNHTS:
8504401400
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

FEATURED PRODUCTS
CUI INC.