SWI6-12-N-P1

CUI Inc.
490-SWI6-12-N-P1
SWI6-12-N-P1

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 0.6 A, SW, wall-plug, NA, P1 center pos, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72

Stock:
72 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.26 $20.26
$19.48 $97.40
$18.40 $184.00
$17.33 $433.25
$16.52 $826.00
$15.93 $1,593.00
$15.21 $3,042.00
$14.66 $7,330.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
7.2 W
12 VDC
600 mA
Industrial
Circular Connector
Audio Plug
1.5 m
Level VI
SWI6-N
Brand: CUI Inc.
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Part # Aliases: 036-9730R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.

FEATURED PRODUCTS
CUI INC.