SMI-EU-7

CUI Inc.
490-SMI-EU-7
SMI-EU-7

Mfr.:

Description:
Wall Mount AC Adapters AC blade for Europe - black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,051

Stock:
1,051 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$2.00 $10.00
$1.94 $19.40
$1.84 $46.00
$1.78 $89.00
$1.72 $172.00
$1.63 $489.00
$1.60 $960.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Europe
Interchangeable Plugs
Level VI
SMI45C
Brand: CUI Inc.
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.

SMI45C AC/DC Power Adapters

CUI Inc SMI45C AC/DC Adapters feature USB Type-C® Power Delivery (PD) with a maximum output power of 45W. The multi-blade adapters offer a 5VDC to 20VDC output voltage range, 264VAC maximum input voltage, and a 63Hz maximum frequency rating. CUI Inc SMI45C AC/DC Adapters provide overvoltage, overcurrent, and short circuit protection within a 0°C to +40°C ambient operating temperature range. The SMI45C series is PD 3.0/RoHS compliant and UL 62368 certified.

FEATURED PRODUCTS
CUI INC.