SDM36-12-UD2-P5R

CUI Inc.
490-SDM36-12-UD2-P5R
SDM36-12-UD2-P5R

Mfr.:

Description:
Desktop AC Adapters 36W 12V 3A Med C8 2.1x5.5 RA EU cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1020   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.30 $37,026.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
36 W
12 V
3 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI
SDM36-UD
AC Inlet Type: C8
Approvals: PSE, TUV, UL/cUL
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Height: 33 mm
Length: 99 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 50 mm
Part # Aliases: 036-6710R
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504409999
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

SDM36 AC-DC Power Supplies

CUI Inc SDM36 AC-DC Power Supplies deliver up to 36W continuous power for medical, dental, and home healthcare applications. These compact units offer C14 or C8 inlets and a universal 90VAC to 264VAC input voltage range. Other features include <0.10W no-load power consumption, overvoltage and short-circuit protections, and LED indicator. The power supplies meet DoE Level VI efficiency, medical 60601-1-2 4th edition EMC safety approvals, as well as UL/cUL, TUV (60601-1), and PSE safety approvals. CUI Inc SDM36 AC-DC Power Supplies are ideal for 2 x MOPP applications.

FEATURED PRODUCTS
CUI INC.