SDI18-12-UC-P5

CUI Inc.
490-SDI18-12-UC-P5
SDI18-12-UC-P5

Mfr.:

Description:
Desktop AC Adapters 19.2W 12V 1.6A C14 2.1 cnt + NAcord VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 413

Stock:
413 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.19 $40.19
$36.95 $184.75
$35.63 $356.30
$33.54 $1,006.20
$32.46 $1,947.60
$31.31 $3,757.20
$30.01 $8,102.70
$29.03 $14,805.30

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
19.2 W
12 VDC
1.6 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI, CoC Tier 2
SDI18-U
AC Inlet Type: C14
Brand: CUI Inc.
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7306R
Unit Weight: 435.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504409999
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.