PDQ2-D24-S12-S

CUI Inc.
490-PDQ2-D24-S12-S
PDQ2-D24-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin 12Vout 167mA 2W Iso SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 2026-02-16
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.35 $22.35
$21.51 $107.55
$20.82 $208.20
$20.29 $568.12
$20.00 $1,120.00
$19.76 $2,213.12
$19.45 $4,901.40
$19.22 $9,686.88
1,008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
12 V
167 mA
1.5 kV
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
PDQ2-S
Brand: CUI Inc.
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Part # Aliases: 650-92269R
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.