PCSA1-S24-S5-S

CUI Inc.
490-PCSA1-S24-S5-S
PCSA1-S24-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 21.6-26.4Vin 5Vout 200mA 1W Iso SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$8.11 $40.55
$7.98 $79.80
$7.80 $202.80
$7.67 $398.84
$7.53 $783.12
$7.36 $1,913.60
$7.25 $3,770.00
$7.18 $7,280.52

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
5 V
200 mA
1 kV
11.6 mm (0.457 in)
7.5 mm (0.295 in)
10.2 mm (0.402 in)
Industrial
PCSA1-S
Brand: CUI Inc.
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 26
Subcategory: DC-DC Converters
Part # Aliases: 650-92250R
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409099
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PCSA1-S DC-DC Converters

CUI Inc PCSA1-S DC-DC Converters come in an industry-standard SIP package with up to 1W isolated output and up to 82% efficiency. These DC-DC converters operate from 5VDC, 12VDC, and 24VDC nominal input voltages. CUI Inc PCSA1-S DC-DC Converters offer low ripple and noise and single unregulated output. The series features 1000VDC isolation voltage and an operating temperature range of -40°C to +100°C.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.