P7809B-2000

CUI Inc.
490-P7809B-2000
P7809B-2000

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 11-36 Vdc input, 9 Vdc output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 111

Stock:
111 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.45 $19.45
$18.72 $93.60
$18.41 $184.10
$18.03 $450.75
$17.73 $744.66
$17.45 $1,465.80
$17.07 $4,301.64
$16.79 $8,462.16

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
18 W
24 V
11 V
36 V
9 V
2 A
SIP-3
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
Industrial
P78B-2000
Brand: CUI Inc.
Case Style: Encapsulated
Dimensions: 11.5 mm x 8.5 mm x 17.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

P78B-2000 2A Non-Isolated DC-DC Converters

CUI Inc P78B-2000 2A Non-Isolated DC-DC Converters are designed as a high-performance alternative to linear regulators. The CUI P78B-2000 compact DC-DC converter series is housed in a compact SIP package and pin-compatible with LM78xx model regulators. These low-ripple and low-noise devices do not require a heat sink, making the series ideal for applications where board space is at a premium and energy efficiency is a concern.

FEATURED PRODUCTS
CUI INC.