DQQ3-24-D12-S

CUI Inc.
490-DQQ3-24-D12-S
DQQ3-24-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9-36 Vdc input,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:
120 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.65 $30.65
$29.52 $147.60
$29.03 $290.30
$28.41 $795.48
$27.95 $1,565.20
$27.49 $3,078.88
$26.91 $6,781.32
$26.46 $13,335.84

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
3 W
24 V
9 V
36 V
12 V
125 mA
- 12 V
125 mA
SIP-7
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
DQQ3-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DQQ3-S DC-DC Converters

CUI Inc DQQ3-S DC-DC Converters offer up to 3W isolated output and input voltage ranges of 9VDC to 36VDC and 18VDC to 75VDC. These DC-DC converters feature a 4:1 input range, single- and dual-regulated outputs, and remote on/off control. DQQ3-S converters provide various protections, including continuous short circuit and input undervoltage. CUI Inc DQQ3-S DC-DC Converters are suitable for consumer electronics, digital/analog systems, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.