DQD6-24-S5

CUI Inc.
490-DQD6-24-S5
DQD6-24-S5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37

Stock:
37 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.27 $25.27
$24.32 $121.60
$23.93 $239.30
$23.31 $699.30
$23.03 $1,151.50
$22.66 $2,266.00
$22.17 $5,542.50
$21.81 $10,905.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
5 V
1.2 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11 mm (0.433 in)
DQD6
Brand: CUI Inc.
Dimensions: 25.4 mm x 25.4 mm x 11 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.