DQD6-24-S15-T

CUI Inc.
490-DQD6-24-S15-T
DQD6-24-S15-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.22 $36.22
$34.88 $174.40
$34.30 $343.00
$33.28 $832.00
$32.74 $1,178.64
$32.43 $3,502.44
$31.78 $8,008.56
$31.33 $15,790.32

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
6 W
24 V
9 V
36 V
15 V
400 mA
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD6
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DQD6 DC-DC Converters

CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.