DQD20-48-S24-T

CUI Inc.
490-DQD20-48-S24-T
DQD20-48-S24-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14
Can Ship Immediately
On Order:
36
Expected 2026-02-23
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$47.00 $47.00
$45.24 $226.20
$44.52 $445.20
$43.18 $1,079.50
$42.49 $1,529.64
$42.08 $4,544.64
$41.23 $10,389.96

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
48 V
18 V
75 V
24 V
833 mA
1.5 kV
76 mm
31.5 mm
21.3 mm
DQD20
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 21.3 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.