DQC30-24-D15-DIN

CUI Inc.
490-DQC30-24-D15-DIN
DQC30-24-D15-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, +/-15 Vdc, 1 A, dual regulated output, DIN-rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 68

Stock:
68
Can Ship Immediately
On Order:
45
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$124.56 $124.56
$119.91 $599.55
$118.33 $1,183.30
$115.43 $3,462.90
$113.55 $6,813.00
$111.71 $11,729.55

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
2 Output
30 W
24 VDC
10 VDC
36 VDC
15 VDC
1 A
- 15 VDC
- 1 A
1.5 kVDC
84.2 mm
37.5 mm
43.4 mm
Industrial
DQC30-DIN
Brand: CUI Inc.
Dimensions: 84.2 mm x 37.5 mm x 43.4 mm
Input Voltage: 10 VDC to 36 VDC
Mounting Style: DIN Rail
Packaging: Bulk
Product: DC/DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DQC30 DC-DC Converters

CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.

FEATURED PRODUCTS
CUI INC.