DHP1-24-D3-M

CUI Inc.
490-DHP1-24-D3-M
DHP1-24-D3-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.48 $8.48
$8.34 $41.70
$8.22 $82.20
$7.87 $196.75
$7.75 $387.50
$7.63 $755.37
$7.42 $1,958.88
$7.33 $3,870.24

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
2 Output
1 W
24 VDC
21.6 VDC
26.4 VDC
3.3 VDC
152 mA
- 3.3 VDC
- 152 mA
2 kVDC
SMD-10
15.24 mm
10.7 mm
7 mm
Industrial
DHP1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 10.7 mm x 7 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 33
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DHP1-M 1W Isolated DC-DC Converters

CUI Inc DHP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DHP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 2000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

FEATURED PRODUCTS
CUI INC.